Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
XZCC
Body Orientation
Straight
Country of Origin
Czech Republic
Product details
M12 Male and Female Connectors
Range of connectors for use with Schneider sensors
Screw termination
€ 26.13
€ 26.13 Each (ex VAT)
€ 31.09
€ 31.09 Each (inc. VAT)
1
€ 26.13
€ 26.13 Each (ex VAT)
€ 31.09
€ 31.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
XZCC
Body Orientation
Straight
Country of Origin
Czech Republic
Product details
M12 Male and Female Connectors
Range of connectors for use with Schneider sensors
Screw termination