Telemecanique Sensors Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 695-6912Brand: Telemecanique SensorsManufacturers Part No.: XZCP0566L2
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

2m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP65, IP67, IP69K

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Country of Origin

Czech Republic

Product details

Straight Cable Assembly

Range of straight cable assemblies for use with Schneider sensors.

Stock information temporarily unavailable.

€ 25.27

€ 25.27 Each (ex VAT)

€ 30.07

€ 30.07 Each (inc. VAT)

Telemecanique Sensors Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

€ 25.27

€ 25.27 Each (ex VAT)

€ 30.07

€ 30.07 Each (inc. VAT)

Telemecanique Sensors Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

2m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP65, IP67, IP69K

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Country of Origin

Czech Republic

Product details

Straight Cable Assembly

Range of straight cable assemblies for use with Schneider sensors.