Technical Document
Specifications
Series
OsiSense XM
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
5m
Sheath Colour
Black
Sheath Material
PVC
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 2
M12
Current Rating
3 A
Voltage Rating
250 V ac, 300 V dc
IP Rating
IP65, IP67
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+80°C
Insulation material
PVC
Outer Diameter
4.6mm
Conductor Resistance
5000 μΩ
Operating Temperature Range
-25 → +80 °C
Country of Origin
Czech Republic
€ 24.95
€ 24.95 Each (ex VAT)
€ 29.69
€ 29.69 Each (inc. VAT)
1
€ 24.95
€ 24.95 Each (ex VAT)
€ 29.69
€ 29.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
OsiSense XM
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
5m
Sheath Colour
Black
Sheath Material
PVC
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 2
M12
Current Rating
3 A
Voltage Rating
250 V ac, 300 V dc
IP Rating
IP65, IP67
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+80°C
Insulation material
PVC
Outer Diameter
4.6mm
Conductor Resistance
5000 μΩ
Operating Temperature Range
-25 → +80 °C
Country of Origin
Czech Republic