Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP66, 2P, Metal Housing, 240V ac Max, 3A Max

RS Stock No.: 179-9984Brand: Telemecanique SensorsManufacturers Part No.: ZCKJ4H29
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NO/2NC

IP Rating

IP66

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Width

44mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mounting Orientation

Vertical

Country of Origin

France

Stock information temporarily unavailable.

€ 121.48

€ 121.48 Each (ex VAT)

€ 144.56

€ 144.56 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP66, 2P, Metal Housing, 240V ac Max, 3A Max

€ 121.48

€ 121.48 Each (ex VAT)

€ 144.56

€ 144.56 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP66, 2P, Metal Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NO/2NC

IP Rating

IP66

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Width

44mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mounting Orientation

Vertical

Country of Origin

France