Technical Document
Specifications
Minimum Pressure Reading
-14.5bar
Maximum Pressure Reading
6000bar
Output Type
4 → 20 mA, Analogue, PNP-NO/NC
Process Connection
M12
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Supply Voltage
24 V
Housing Material
PBT, Polyester (Front Face)
IP Rating
IP65, IP67, IP69K
Better World Verification
Green Premium
Country of Origin
France
Product details
OsiSense ZMLP Pressure Switches
The high precision and effective operation of the Telemecanique OsiSense ZMLP sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.
Displayed value range: -14,5 to 6000 with 27 selectable value ranges
Power Supply: 24 VDC
Electrical connection input: M12 female, 4 pin
Output: M12 male, 4 pin
Digital output: PNP or NPN
NO/NC programmable
Analog output: 4...20 mA
IP65, IP67 and IP69K
Certifications: cULus
€ 242.97
€ 242.97 Each (ex VAT)
€ 289.13
€ 289.13 Each (inc. VAT)
1
€ 242.97
€ 242.97 Each (ex VAT)
€ 289.13
€ 289.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Minimum Pressure Reading
-14.5bar
Maximum Pressure Reading
6000bar
Output Type
4 → 20 mA, Analogue, PNP-NO/NC
Process Connection
M12
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Supply Voltage
24 V
Housing Material
PBT, Polyester (Front Face)
IP Rating
IP65, IP67, IP69K
Better World Verification
Green Premium
Country of Origin
France
Product details
OsiSense ZMLP Pressure Switches
The high precision and effective operation of the Telemecanique OsiSense ZMLP sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.
Displayed value range: -14,5 to 6000 with 27 selectable value ranges
Power Supply: 24 VDC
Electrical connection input: M12 female, 4 pin
Output: M12 male, 4 pin
Digital output: PNP or NPN
NO/NC programmable
Analog output: 4...20 mA
IP65, IP67 and IP69K
Certifications: cULus