Technical Document
Specifications
Brand
TelemecaniqueType
Switch Mode
Output Current
4A
Power Rating
20W
Electrical Phase
1, 2
Width
54mm
Depth
90mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
75%
Ripple And Noise
250mV
Load Regulation
±3%
You may be interested in
ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 5V dc dcBrand: ABB
€ 185.47Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Telemecanique Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 20W
1
P.O.A.
Telemecanique Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 20W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 5V dc dcBrand: ABB
€ 185.47Each (ex VAT)
Technical Document
Specifications
Brand
TelemecaniqueType
Switch Mode
Output Current
4A
Power Rating
20W
Electrical Phase
1, 2
Width
54mm
Depth
90mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
75%
Ripple And Noise
250mV
Load Regulation
±3%
You may be interested in
ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 5V dc dcBrand: ABB
€ 185.47Each (ex VAT)