Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Plastic DOL motor starter,4kW 415Vac

RS Stock No.: 315-633Brand: TelemecaniqueManufacturers Part No.: LE1D093N7
View all in Motor Starters

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

140mm

Enclosure

Yes

Overall Width

88mm

Overall Depth

166mm

Stock information temporarily unavailable.

P.O.A.

Plastic DOL motor starter,4kW 415Vac

P.O.A.

Plastic DOL motor starter,4kW 415Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

140mm

Enclosure

Yes

Overall Width

88mm

Overall Depth

166mm