E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Overload Relay, 2.5 → 4 A F.L.C, 4 A Contact Rating, 15 kW

RS Stock No.: 314-955Brand: TelemecaniqueManufacturers Part No.: LR2D1308
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

2.5 → 4 A

Contact Current Rating

4 A

Mounting Style

DIN Rail Mount, Plate

Power Rating

15 kW

Terminal Type

Screw

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Product details

Thermal Position Three-Pole Relays (class 10)

Range of relays for protecting motors.
Compensated, with manual or automatic reset, with activation display.
Dc or ac operation.
Equipped with a test function for checking the wiring on the control circuit and simulating relay activation.
To be used with LC1 and LP1 type contactors.

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories

Stock information temporarily unavailable.

P.O.A.

Telemecanique Overload Relay, 2.5 → 4 A F.L.C, 4 A Contact Rating, 15 kW

P.O.A.

Telemecanique Overload Relay, 2.5 → 4 A F.L.C, 4 A Contact Rating, 15 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

FLC Motor Rating

2.5 → 4 A

Contact Current Rating

4 A

Mounting Style

DIN Rail Mount, Plate

Power Rating

15 kW

Terminal Type

Screw

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Product details

Thermal Position Three-Pole Relays (class 10)

Range of relays for protecting motors.
Compensated, with manual or automatic reset, with activation display.
Dc or ac operation.
Equipped with a test function for checking the wiring on the control circuit and simulating relay activation.
To be used with LC1 and LP1 type contactors.

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories