E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique PC Control Station Enclosure - 1 Hole

RS Stock No.: 139-417Brand: TelemecaniqueManufacturers Part No.: XALB102
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Number of Cutouts

1

Enclosure Material

PC

IP Rating

IP65

Length

68mm

Width

68mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

68 x 68 x 51mm

Product details

Harmony Control Station – XALD

A complete control station with durable polycarbonate housing and flush pushbutton.

Features & Benefits

Dark grey cover
IP65 rating
IK03 mechanical protection rating
Silver alloy contacts
Short circuit protection
Operating temperature range -25 to +70 °C

Stock information temporarily unavailable.

P.O.A.

Telemecanique PC Control Station Enclosure - 1 Hole

P.O.A.

Telemecanique PC Control Station Enclosure - 1 Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cutouts

1

Enclosure Material

PC

IP Rating

IP65

Length

68mm

Width

68mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

68 x 68 x 51mm

Product details

Harmony Control Station – XALD

A complete control station with durable polycarbonate housing and flush pushbutton.

Features & Benefits

Dark grey cover
IP65 rating
IK03 mechanical protection rating
Silver alloy contacts
Short circuit protection
Operating temperature range -25 to +70 °C