E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS Stock No.: 318-979Brand: TelemecaniqueManufacturers Part No.: XB2BS542
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Mushroom

IP Rating

IP66

Manufacturer Part No.

XB2BS542

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Mushroom

IP Rating

IP66

Manufacturer Part No.

XB2BS542

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C