E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique OsiSense XC Series Plunger Limit Switch, NO/NC, IP67, SP, Metal Housing, 240V ac Max, ac 1.5 A, dc 100mA

RS Stock No.: 181-294Brand: TelemecaniqueManufacturers Part No.: XCMA102
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 1.5 A, dc 100mA

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Depth

16mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Stock information temporarily unavailable.

P.O.A.

Telemecanique OsiSense XC Series Plunger Limit Switch, NO/NC, IP67, SP, Metal Housing, 240V ac Max, ac 1.5 A, dc 100mA

P.O.A.

Telemecanique OsiSense XC Series Plunger Limit Switch, NO/NC, IP67, SP, Metal Housing, 240V ac Max, ac 1.5 A, dc 100mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 1.5 A, dc 100mA

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Depth

16mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles