Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Telemecanique Air, Fresh Water, Hydraulic Oil, Sea Water Pressure Switch 1 → 20bar, BSP 1/4 process connection

RS Stock No.: 324-0942Brand: TelemecaniqueManufacturers Part No.: XMLA020A1S11
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

1bar

Maximum Pressure Reading

20bar

Media Measured

Air, Fresh Water, Hydraulic Oil, Sea Water

Process Connection

BSP 1/4

Electrical Connection

Screw Terminals

Housing Material

Zinc Alloy

Maximum Operating Temperature

+70°C

IP Rating

IP66

Minimum Operating Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Telemecanique Air, Fresh Water, Hydraulic Oil, Sea Water Pressure Switch 1 → 20bar, BSP 1/4 process connection

P.O.A.

Telemecanique Air, Fresh Water, Hydraulic Oil, Sea Water Pressure Switch 1 → 20bar, BSP 1/4 process connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Pressure Reading

1bar

Maximum Pressure Reading

20bar

Media Measured

Air, Fresh Water, Hydraulic Oil, Sea Water

Process Connection

BSP 1/4

Electrical Connection

Screw Terminals

Housing Material

Zinc Alloy

Maximum Operating Temperature

+70°C

IP Rating

IP66

Minimum Operating Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more