E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NO Output, 24 → 240 V ac/dc, IP65, IP68

RS Stock No.: 281-1228Brand: TelemecaniqueManufacturers Part No.: XS1M18MA230
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

NO

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

24 → 240 V ac/dc

Length

62mm

Maximum dc Voltage

264V

Maximum ac Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NO Output, 24 → 240 V ac/dc, IP65, IP68

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NO Output, 24 → 240 V ac/dc, IP65, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

NO

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

24 → 240 V ac/dc

Length

62mm

Maximum dc Voltage

264V

Maximum ac Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-25°C