E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 281-1290Brand: TelemecaniqueManufacturers Part No.: XS1N08PA340
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

33mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

33mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes