Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 12 → 24 V dc, IP68

RS Stock No.: 281-1357Brand: Telemecanique SensorsManufacturers Part No.: XS1N18PA349
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

10 mm

Terminal Type

Wire Lead

IP Rating

IP68

Supply Voltage

12 → 24 V dc

Length

38.5mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 12 → 24 V dc, IP68

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 12 → 24 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

10 mm

Terminal Type

Wire Lead

IP Rating

IP68

Supply Voltage

12 → 24 V dc

Length

38.5mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France