E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, 24 → 240 V ac/dc, IP69K

RS Stock No.: 324-1282Brand: TelemecaniqueManufacturers Part No.: XS3P18MA230
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP69K

Supply Voltage

24 → 240 V ac/dc

Length

62mm

Maximum ac Voltage

264V

Maximum dc Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Switching Frequency

1kHz

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Product details

Telemecanique Inductive Proximity Sensors XS - M8, M12, M18

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, 24 → 240 V ac/dc, IP69K

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, 24 → 240 V ac/dc, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP69K

Supply Voltage

24 → 240 V ac/dc

Length

62mm

Maximum ac Voltage

264V

Maximum dc Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Switching Frequency

1kHz

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Product details

Telemecanique Inductive Proximity Sensors XS - M8, M12, M18

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.