Telemecanique Block-Style Proximity Sensor, 15 mm Detection, 12 → 48 V dc, IP67

RS Stock No.: 281-1391Brand: Telemecanique SensorsManufacturers Part No.: XS7C40DP210
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Detection Range

15 mm

Terminal Type

Screw

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Housing Material

Plastic

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Telemecanique Block-Style Proximity Sensor, 15 mm Detection, 12 → 48 V dc, IP67

P.O.A.

Telemecanique Block-Style Proximity Sensor, 15 mm Detection, 12 → 48 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Detection Range

15 mm

Terminal Type

Screw

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Housing Material

Plastic

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C