Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Block-Style Proximity Sensor, 15 mm Detection, 24 → 240 V ac, IP67

RS Stock No.: 281-1408Brand: TelemecaniqueManufacturers Part No.: XS7C40FP260
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Detection Range

15 mm

Terminal Type

Screw

IP Rating

IP67

Supply Voltage

24 → 240 V ac

Length

117mm

Width

41mm

Depth

40mm

Maximum ac Voltage

264V

Mounting Type

Flush Mount

Switching Current

500 mA

Maximum Switching Frequency

25Hz

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Block-Style Proximity Sensor, 15 mm Detection, 24 → 240 V ac, IP67

P.O.A.

Schneider Electric Block-Style Proximity Sensor, 15 mm Detection, 24 → 240 V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Detection Range

15 mm

Terminal Type

Screw

IP Rating

IP67

Supply Voltage

24 → 240 V ac

Length

117mm

Width

41mm

Depth

40mm

Maximum ac Voltage

264V

Mounting Type

Flush Mount

Switching Current

500 mA

Maximum Switching Frequency

25Hz

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes