E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Block Proximity Sensor, 40 mm Detection, 12 → 48 V dc

RS Stock No.: 235-5201Brand: TelemecaniqueManufacturers Part No.: XS8C40PC449
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Detection Range

40 mm

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

41mm

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Product details

Rectangular Push-in Block Proximity Sensors

Flush or non-flush mount
Extended sensing range on non-flush mount
Rectangular, plug-in block form C, plastic case
5 position turret head
IP67 Rating
LED status display and range of outputs available

Screw terminals
Operating temperature range -25 to +70°C
dc versions have short circuit and reverse polarity protection
117 x 40 x 40mm
Sensing distances quoted for mild steel. Reduction factors Al 0.4, Cu 0.3

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Block Proximity Sensor, 40 mm Detection, 12 → 48 V dc

P.O.A.

Schneider Electric Block Proximity Sensor, 40 mm Detection, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Detection Range

40 mm

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

41mm

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Product details

Rectangular Push-in Block Proximity Sensors

Flush or non-flush mount
Extended sensing range on non-flush mount
Rectangular, plug-in block form C, plastic case
5 position turret head
IP67 Rating
LED status display and range of outputs available

Screw terminals
Operating temperature range -25 to +70°C
dc versions have short circuit and reverse polarity protection
117 x 40 x 40mm
Sensing distances quoted for mild steel. Reduction factors Al 0.4, Cu 0.3