E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Plastic Fibre Optic Sensor 100 mm, IP64, IP641

RS Stock No.: 407-1258Brand: TelemecaniqueManufacturers Part No.: XUFN2S01L2
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Detection Range

100 mm

Fibre Optic Type

Plastic

IP Rating

IP64, IP641

Housing Material

PE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

Telemecanique Plastic Fibre Optic Sensor 100 mm, IP64, IP641

P.O.A.

Telemecanique Plastic Fibre Optic Sensor 100 mm, IP64, IP641
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Detection Range

100 mm

Fibre Optic Type

Plastic

IP Rating

IP64, IP641

Housing Material

PE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C