E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO, DP, Plastic Housing, 240V ac Max, 1.5A Max

RS Stock No.: 199-006Brand: TelemecaniqueManufacturers Part No.: ZCP28
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Slow Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

31mm

Maximum Operating Temperature

+70°C

Product details

Universal Osiswitch limit switch

Fully interchangeable heads.
Fully interchangeable body.
Numerous wiring options available.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO, DP, Plastic Housing, 240V ac Max, 1.5A Max

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO, DP, Plastic Housing, 240V ac Max, 1.5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Slow Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

31mm

Maximum Operating Temperature

+70°C

Product details

Universal Osiswitch limit switch

Fully interchangeable heads.
Fully interchangeable body.
Numerous wiring options available.