E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tempatron PCB Mount Timer Relay, 10 → 30V dc, 0.5 → 20s, 1-Function

RS Stock No.: 349-771Brand: TempatronManufacturers Part No.: MDE20SRP30VDC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

10 → 30V dc

Mounting Type

PCB Mount

Time Range

0.5 → 20s

Number of Timer Functions

Single

Time Increment

Seconds

Power Supply

External

Width

40mm

Length

40mm

Maximum Operating Temperature

+60°C

Depth

20mm

Minimum Operating Temperature

-20°C

Width

40mm

Time Delay

50 (Reset) ms

Country of Origin

United Kingdom

Product details

Time Delay Modules - External Control, On Delay

Function- 111
Encapsulated solid state timers
Reset by removing the power supply
Reset time 50 ms
Output sink current 150 mA

Stock information temporarily unavailable.

€ 82.69

€ 82.69 Each (ex VAT)

€ 98.40

€ 98.40 Each (inc. VAT)

Tempatron PCB Mount Timer Relay, 10 → 30V dc, 0.5 → 20s, 1-Function

€ 82.69

€ 82.69 Each (ex VAT)

€ 98.40

€ 98.40 Each (inc. VAT)

Tempatron PCB Mount Timer Relay, 10 → 30V dc, 0.5 → 20s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 82.69
5 - 9€ 81.44
10+€ 80.89

Technical Document

Specifications

Supply Voltage

10 → 30V dc

Mounting Type

PCB Mount

Time Range

0.5 → 20s

Number of Timer Functions

Single

Time Increment

Seconds

Power Supply

External

Width

40mm

Length

40mm

Maximum Operating Temperature

+60°C

Depth

20mm

Minimum Operating Temperature

-20°C

Width

40mm

Time Delay

50 (Reset) ms

Country of Origin

United Kingdom

Product details

Time Delay Modules - External Control, On Delay

Function- 111
Encapsulated solid state timers
Reset by removing the power supply
Reset time 50 ms
Output sink current 150 mA