Tempatron Speed Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 376-3726Brand: TempatronManufacturers Part No.: TR4801-02-110/240VAC
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

TR4800

Length

91mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-10°C

Width

48mm

Height

48mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 48 x 48mm

Country of Origin

United Kingdom

Product details

Tachometer Relay Series 2

Monitors the speed of rotating machinery using any 3-wire NPN sensor or other volt-free contact and will switch the output at the pre-selected speed
Response time of <0.4 seconds at 150rpm to match Series 2 temperature controllers and timers
On-board 15Vdc supply to drive a proximity sensor
1mA FSD moving coil meter output
LED indication of output status
45mm x 45mm panel cut-out
SPCO output

Rotation Sensing

You may be interested in
Stock information temporarily unavailable.

€ 210.23

€ 210.23 Each (ex VAT)

€ 250.17

€ 250.17 Each (inc. VAT)

Tempatron Speed Monitoring Relay, SPDT, DIN Rail

€ 210.23

€ 210.23 Each (ex VAT)

€ 250.17

€ 250.17 Each (inc. VAT)

Tempatron Speed Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 210.23
5+€ 204.70
You may be interested in

Technical Document

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

TR4800

Length

91mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-10°C

Width

48mm

Height

48mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 48 x 48mm

Country of Origin

United Kingdom

Product details

Tachometer Relay Series 2

Monitors the speed of rotating machinery using any 3-wire NPN sensor or other volt-free contact and will switch the output at the pre-selected speed
Response time of <0.4 seconds at 150rpm to match Series 2 temperature controllers and timers
On-board 15Vdc supply to drive a proximity sensor
1mA FSD moving coil meter output
LED indication of output status
45mm x 45mm panel cut-out
SPCO output

Rotation Sensing

You may be interested in