E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tempatron DIN Rail Mount Timer Relay, 110V ac, 2-Contact, 0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min

RS Stock No.: 354-9520Brand: TempatronManufacturers Part No.: TTDRMH
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110 V ac, 230V ac

Mounting Type

DIN Rail

Time Range

0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

DPDT

Power Supply

External

Width

70mm

Length

88mm

Maximum Operating Temperature

+50°C

Depth

59.1mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

DIN Rail Dual Digital Timer

Functions - 142, 142 x 2, 411, 661, 454, 142 & 454, 211, 24 hour mode
2 independent relays - both timed, or one timed and one instantaneous
Auto-start mode and access code for security
9 programmable modes
100ms reset accuracy

Standards

complies with EN50081-1, EN50082-1, EN61010-1

Stock information temporarily unavailable.

P.O.A.

Tempatron DIN Rail Mount Timer Relay, 110V ac, 2-Contact, 0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min

P.O.A.

Tempatron DIN Rail Mount Timer Relay, 110V ac, 2-Contact, 0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110 V ac, 230V ac

Mounting Type

DIN Rail

Time Range

0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

DPDT

Power Supply

External

Width

70mm

Length

88mm

Maximum Operating Temperature

+50°C

Depth

59.1mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

DIN Rail Dual Digital Timer

Functions - 142, 142 x 2, 411, 661, 454, 142 & 454, 211, 24 hour mode
2 independent relays - both timed, or one timed and one instantaneous
Auto-start mode and access code for security
9 programmable modes
100ms reset accuracy

Standards

complies with EN50081-1, EN50082-1, EN61010-1