E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tempo Kingfisher TK038 Fibre Optic, Single Mode & Multimode Fibre Optic Test Kit

RS Stock No.: 273-9976Brand: Tempo KingfisherManufacturers Part No.: TK038
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Fibre Optic, Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850 → 1300 and 1310 → 1550nm

Model Number p

TK038

Country of Origin

Australia

Stock information temporarily unavailable.

€ 5,223.86

€ 5,223.86 Each (ex VAT)

€ 6,216.39

€ 6,216.39 Each (inc. VAT)

Tempo Kingfisher TK038 Fibre Optic, Single Mode & Multimode Fibre Optic Test Kit

€ 5,223.86

€ 5,223.86 Each (ex VAT)

€ 6,216.39

€ 6,216.39 Each (inc. VAT)

Tempo Kingfisher TK038 Fibre Optic, Single Mode & Multimode Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Fibre Optic, Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850 → 1300 and 1310 → 1550nm

Model Number p

TK038

Country of Origin

Australia