E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tempo DSTS 2 Telecom Test Equipment

RS Stock No.: 801-522Brand: TempoManufacturers Part No.: 50766216
brand-logo
View all in Phone Line Testers

Technical Document

Specifications

Brand

Tempo

High Voltage Detection And Lockout

Yes

Polarity Testing

Yes

Pause

Yes

Dial Type

Digital

Mute

Yes

Ground Start

Yes

Width

60mm

Length

235mm

Dimensions

235 x 60 x 83mm

Minimum Operating Temperature

-40°C

Height

83mm

Model Number p

DSTS 2

Weight

350g

Maximum Operating Temperature

+50°C

Product details

Dual Standard – DSTS 2 with DSP

The DSTS 2 first introduced in 1988 has remained a favourite with many telephone administrations around the world because of its reliability and ease of use. Since its introduction, the design has evolved in line with changes in the technology and services deployed in the telephone network to its present form incorporating DSP technology.,Digital Services Protection (DSP) Test Telephones are designed to operate safely in situations where telephone wiring may be carrying Digital traffic, Voltage feed to remote electronics or Hazardous voltages that result from fault conditions or misuse of the cable

Digital circuit safety
Excessive voltage alarm
Automatic lock-out
No Battery Required
Tone/ pulse
Last Number Redial
High Impedance Monitor at normal listening levels
High monitor level
High impact resistance
High chemical resistance
Easy non slip shoulder placement
Tone/Pulse operation
Redial in Tone and Pulse
Timed Break Recall (Flash)
Polarity Check
Ground Start/ Earth Calling
Full operation at 10mA
Protection against direct battery connection
Belt clip/hanging loop

Crocodile Clips (not included, order separately)

300mm long lead terminated by 608A UK socket and 3 crocodile clips (earth lead is 430mm).

Krone LSA Plug (not included, order separately)

235mm long lead terminated by 608A UK socket and a Krone LSA plug with an earth crocodile clip.

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

You may be interested in
Tempo TM-500UK Phone Line Tester
€ 279.53Each (ex VAT)
Tempo TM-500I Phone Line Tester
€ 286.40Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Tempo DSTS 2 Telecom Test Equipment

P.O.A.

Tempo DSTS 2 Telecom Test Equipment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tempo TM-500UK Phone Line Tester
€ 279.53Each (ex VAT)
Tempo TM-500I Phone Line Tester
€ 286.40Each (ex VAT)

Technical Document

Specifications

Brand

Tempo

High Voltage Detection And Lockout

Yes

Polarity Testing

Yes

Pause

Yes

Dial Type

Digital

Mute

Yes

Ground Start

Yes

Width

60mm

Length

235mm

Dimensions

235 x 60 x 83mm

Minimum Operating Temperature

-40°C

Height

83mm

Model Number p

DSTS 2

Weight

350g

Maximum Operating Temperature

+50°C

Product details

Dual Standard – DSTS 2 with DSP

The DSTS 2 first introduced in 1988 has remained a favourite with many telephone administrations around the world because of its reliability and ease of use. Since its introduction, the design has evolved in line with changes in the technology and services deployed in the telephone network to its present form incorporating DSP technology.,Digital Services Protection (DSP) Test Telephones are designed to operate safely in situations where telephone wiring may be carrying Digital traffic, Voltage feed to remote electronics or Hazardous voltages that result from fault conditions or misuse of the cable

Digital circuit safety
Excessive voltage alarm
Automatic lock-out
No Battery Required
Tone/ pulse
Last Number Redial
High Impedance Monitor at normal listening levels
High monitor level
High impact resistance
High chemical resistance
Easy non slip shoulder placement
Tone/Pulse operation
Redial in Tone and Pulse
Timed Break Recall (Flash)
Polarity Check
Ground Start/ Earth Calling
Full operation at 10mA
Protection against direct battery connection
Belt clip/hanging loop

Crocodile Clips (not included, order separately)

300mm long lead terminated by 608A UK socket and 3 crocodile clips (earth lead is 430mm).

Krone LSA Plug (not included, order separately)

235mm long lead terminated by 608A UK socket and a Krone LSA plug with an earth crocodile clip.

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

You may be interested in
Tempo TM-500UK Phone Line Tester
€ 279.53Each (ex VAT)
Tempo TM-500I Phone Line Tester
€ 286.40Each (ex VAT)