Tempo AirScout Spectrum Analyser, 2 → 8GHz

RS Stock No.: 252-2662Brand: TempoManufacturers Part No.: ASPEC08DK
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Brand

Tempo

Bandwidth

2 → 8GHz

Number of Channels

1

Wave Traces

Marker

Sweep Modes

Average, Continuous, Peak Hold, Single

Series

ASPEC08DK

Setting Modes

Full Span

Model Number p

AirScout

Country of Origin

Latvia

Stock information temporarily unavailable.

€ 15,276.18

€ 15,276.18 Each (ex VAT)

€ 18,178.65

€ 18,178.65 Each (inc. VAT)

Tempo AirScout Spectrum Analyser, 2 → 8GHz

€ 15,276.18

€ 15,276.18 Each (ex VAT)

€ 18,178.65

€ 18,178.65 Each (inc. VAT)

Tempo AirScout Spectrum Analyser, 2 → 8GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Bandwidth

2 → 8GHz

Number of Channels

1

Wave Traces

Marker

Sweep Modes

Average, Continuous, Peak Hold, Single

Series

ASPEC08DK

Setting Modes

Full Span

Model Number p

AirScout

Country of Origin

Latvia