Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tempo FC-OPM FC Multimode, Single Mode Simplex Fibre Optic Adapter

RS Stock No.: 252-2649Brand: TempoManufacturers Part No.: FC-OPM
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Brand

Tempo

Connector Type

FC

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Simplex

Fibre Size

2.5mm

Maximum Cable Diameter

3mm

Country of Origin

China

Stock information temporarily unavailable.

€ 192.27

€ 192.27 Each (ex VAT)

€ 228.80

€ 228.80 Each (inc. VAT)

Tempo FC-OPM FC Multimode, Single Mode Simplex Fibre Optic Adapter

€ 192.27

€ 192.27 Each (ex VAT)

€ 228.80

€ 228.80 Each (inc. VAT)

Tempo FC-OPM FC Multimode, Single Mode Simplex Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Connector Type

FC

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Simplex

Fibre Size

2.5mm

Maximum Cable Diameter

3mm

Country of Origin

China