Teng Tools 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 198-1741Brand: Teng ToolsManufacturers Part No.: 1499MM
brand-logo
View all in Hex Keys

Technical Document

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Molybdenum Steel

Stock information temporarily unavailable.

€ 56.54

€ 56.54 Each (ex VAT)

€ 67.28

€ 67.28 Each (inc. VAT)

Teng Tools 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

€ 56.54

€ 56.54 Each (ex VAT)

€ 67.28

€ 67.28 Each (inc. VAT)

Teng Tools 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Molybdenum Steel