E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Teng Tools 26-Piece Spanner Set, 6 → 32 mm, Chrome Vanadium

RS Stock No.: 198-2154Brand: Teng ToolsManufacturers Part No.: 6526MM
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Set Type

Ring Spanner-Set

Sizes in Set

6 → 32 mm

Number of Pieces

26

Material

Chrome Vanadium

VDE/1000V Approved

No

Stock information temporarily unavailable.

€ 608.93

€ 608.93 Each (ex VAT)

€ 724.63

€ 724.63 Each (inc. VAT)

Teng Tools 26-Piece Spanner Set, 6 → 32 mm, Chrome Vanadium

€ 608.93

€ 608.93 Each (ex VAT)

€ 724.63

€ 724.63 Each (inc. VAT)

Teng Tools 26-Piece Spanner Set, 6 → 32 mm, Chrome Vanadium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Set Type

Ring Spanner-Set

Sizes in Set

6 → 32 mm

Number of Pieces

26

Material

Chrome Vanadium

VDE/1000V Approved

No