Teng Tools 1/2 in Drive 10mm Standard Socket, 12 point, 38 mm Overall Length

RS Stock No.: 198-1876Brand: Teng ToolsManufacturers Part No.: M120510-C
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

38 mm

€ 12.97

€ 12.97 Each (ex VAT)

€ 15.43

€ 15.43 Each (inc. VAT)

Teng Tools 1/2 in Drive 10mm Standard Socket, 12 point, 38 mm Overall Length

€ 12.97

€ 12.97 Each (ex VAT)

€ 15.43

€ 15.43 Each (inc. VAT)

Teng Tools 1/2 in Drive 10mm Standard Socket, 12 point, 38 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

38 mm