Technical Document
Specifications
Brand
Teng ToolsModel Number
MB441-5T
Cutter Type
Side Cutters
Non Sparking
No
Overall Length
135 mm
Jaw Length
4mm
VDE/1000V Approved
No
Height Safe
No
Material
Chrome Molybdenum Steel
Stock information temporarily unavailable.
€ 40.96
€ 40.96 Each (ex VAT)
€ 48.74
€ 48.74 Each (inc. VAT)
Teng Tools MB441-5T Side Cutters
1
€ 40.96
€ 40.96 Each (ex VAT)
€ 48.74
€ 48.74 Each (inc. VAT)
Teng Tools MB441-5T Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsModel Number
MB441-5T
Cutter Type
Side Cutters
Non Sparking
No
Overall Length
135 mm
Jaw Length
4mm
VDE/1000V Approved
No
Height Safe
No
Material
Chrome Molybdenum Steel