E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Teng Tools 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 175 mm length

RS Stock No.: 198-1698Brand: Teng ToolsManufacturers Part No.: MDR915
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Tip Type

Phillips, Pozidriv, Slotted, Torx

Tip Size

PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, T10, T15, SL4

Drive Size

1/4 in

Drive Type

Hexagon

Blade Length

25 → 32 mm

Number of Pieces

8

Overall Length

175 mm

Stock information temporarily unavailable.

€ 48.81

€ 48.81 Each (ex VAT)

€ 58.08

€ 58.08 Each (inc. VAT)

Teng Tools 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 175 mm length

€ 48.81

€ 48.81 Each (ex VAT)

€ 58.08

€ 58.08 Each (inc. VAT)

Teng Tools 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 175 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tip Type

Phillips, Pozidriv, Slotted, Torx

Tip Size

PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, T10, T15, SL4

Drive Size

1/4 in

Drive Type

Hexagon

Blade Length

25 → 32 mm

Number of Pieces

8

Overall Length

175 mm