Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
36
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
€ 132.58
€ 132.58 Each (ex VAT)
€ 157.77
€ 157.77 Each (inc. VAT)
1
€ 132.58
€ 132.58 Each (ex VAT)
€ 157.77
€ 157.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
36
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set