Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Teng Tools 6 drawers Tool Box, 370 x 720 x 450mm

RS Stock No.: 198-2169Brand: Teng ToolsManufacturers Part No.: TC806SV
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Box Type

Tool Case

Length

370mm

Width

720mm

Height

450mm

Dimensions

370 x 720 x 450mm

Number of Drawers

6

Stock information temporarily unavailable.

P.O.A.

Teng Tools 6 drawers Tool Box, 370 x 720 x 450mm

P.O.A.

Teng Tools 6 drawers Tool Box, 370 x 720 x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Box Type

Tool Case

Length

370mm

Width

720mm

Height

450mm

Dimensions

370 x 720 x 450mm

Number of Drawers

6