Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Teng Tools 12-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium

RS Stock No.: 198-2146Brand: Teng ToolsManufacturers Part No.: TT1236
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Set Type

Ring Spanner-Set

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Chrome Vanadium

VDE/1000V Approved

No

Stock information temporarily unavailable.

€ 149.96

€ 149.96 Each (ex VAT)

€ 178.45

€ 178.45 Each (inc. VAT)

Teng Tools 12-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium

€ 149.96

€ 149.96 Each (ex VAT)

€ 178.45

€ 178.45 Each (inc. VAT)

Teng Tools 12-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Set Type

Ring Spanner-Set

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Chrome Vanadium

VDE/1000V Approved

No