E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Teng Tools 77-Piece Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point

RS Stock No.: 222-2981Brand: Teng ToolsManufacturers Part No.: TTESK77
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in; 1/4 in; 3/8 in

Imperial or Metric

Metric

Number of Pieces

77

Socket Head Type

6 point; 12 point

Ratchet Included

Yes

Drive Type

Square

Head Type

Hexagon

Set Type

Impact Socket Set, Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,078.78

€ 1,078.78 Each (ex VAT)

€ 1,283.75

€ 1,283.75 Each (inc. VAT)

Teng Tools 77-Piece Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point

€ 1,078.78

€ 1,078.78 Each (ex VAT)

€ 1,283.75

€ 1,283.75 Each (inc. VAT)

Teng Tools 77-Piece Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in; 1/4 in; 3/8 in

Imperial or Metric

Metric

Number of Pieces

77

Socket Head Type

6 point; 12 point

Ratchet Included

Yes

Drive Type

Square

Head Type

Hexagon

Set Type

Impact Socket Set, Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China