Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tente Swivel Castor Wheel, 150kg Capacity, 80mm Wheel

RS Stock No.: 787-1385Brand: TenteManufacturers Part No.: 3470UAR080P62 red
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

80mm

Load Capacity

150kg

Mounting Type

Plate

Includes Brake

No

Overall Height

108mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Polyamide

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Country of Origin

Germany

Product details

Red Polyurethane Tyre, Zinc Plated, Tente

Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance

Stock information temporarily unavailable.

€ 20.62

€ 20.62 Each (ex VAT)

€ 24.54

€ 24.54 Each (inc. VAT)

Tente Swivel Castor Wheel, 150kg Capacity, 80mm Wheel

€ 20.62

€ 20.62 Each (ex VAT)

€ 24.54

€ 24.54 Each (inc. VAT)

Tente Swivel Castor Wheel, 150kg Capacity, 80mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.62
5 - 9€ 20.13
10+€ 19.99

Technical Document

Specifications

Brand

Tente

Wheel Diameter

80mm

Load Capacity

150kg

Mounting Type

Plate

Includes Brake

No

Overall Height

108mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Polyamide

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Country of Origin

Germany

Product details

Red Polyurethane Tyre, Zinc Plated, Tente

Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance