Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

RS Stock No.: 322-2275Brand: TenteManufacturers Part No.: 5380PJE125P30CHC10X90
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

161mm

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Weight Class

Heavy Duty

Hub Material

PP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

P.O.A.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

161mm

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Weight Class

Heavy Duty

Hub Material

PP

You may be interested in