Technical Document
Specifications
Brand
TesaBacking Material
MOPP
Width
19mm
Length
66m
Thickness
0.085mm
Colour
Orange
Dispenser Type
Manual
Elongation At Break
35%
Model Number
04287-00338-00
Tensile Strength
190N/cm
Series
04287-00338-00
Country of Origin
Italy
€ 122.58
€ 122.58 1 Pack of 16 (ex VAT)
€ 145.87
€ 145.87 1 Pack of 16 (inc. VAT)
Tesa 04287-00338-00 Orange Packing Tape, 66m x 19mm
1
€ 122.58
€ 122.58 1 Pack of 16 (ex VAT)
€ 145.87
€ 145.87 1 Pack of 16 (inc. VAT)
Tesa 04287-00338-00 Orange Packing Tape, 66m x 19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TesaBacking Material
MOPP
Width
19mm
Length
66m
Thickness
0.085mm
Colour
Orange
Dispenser Type
Manual
Elongation At Break
35%
Model Number
04287-00338-00
Tensile Strength
190N/cm
Series
04287-00338-00
Country of Origin
Italy