Technical Document
Specifications
Brand
TesaBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
15mm
Length
50m
Series
04316
Model Number
04316-00003-03
Thickness
140µm
Colour
Beige
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Tesa 04316-00003-03 Beige Masking Tape 15mm x 50m
1
P.O.A.
Tesa 04316-00003-03 Beige Masking Tape 15mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
15mm
Length
50m
Series
04316
Model Number
04316-00003-03
Thickness
140µm
Colour
Beige
Country of Origin
Germany