Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tesa Transparent Packing Tape, 50m x 30mm

RS Stock No.: 198-6810Brand: TesaManufacturers Part No.: 04574-00047-00
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Glass Fibre Reinforced BOPP

Width

30mm

Length

50m

Thickness

0.125mm

Colour

Transparent

Elongation At Break

8%

Tensile Strength

230N/cm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tesa Transparent Packing Tape, 50m x 30mm

P.O.A.

Tesa Transparent Packing Tape, 50m x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Backing Material

Glass Fibre Reinforced BOPP

Width

30mm

Length

50m

Thickness

0.125mm

Colour

Transparent

Elongation At Break

8%

Tensile Strength

230N/cm

You may be interested in