E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tesa 4600 Black Self Amalgamating Tape 25mm x 3m

RS Stock No.: 763-9052Brand: TesaManufacturers Part No.: 04600-00001-01
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Silicone Rubber

Width

25mm

Length

3m

Thickness

0.5mm

Colour

Black

Tensile Strength

33N/cm

Maximum Operating Temperature

+260°C

Breakdown Voltage

8000V

Minimum Operating Temperature

-60°C

Model Number

4600

Country of Origin

United States

Stock information temporarily unavailable.

€ 22.37

€ 22.37 Each (ex VAT)

€ 26.62

€ 26.62 Each (inc. VAT)

Tesa 4600 Black Self Amalgamating Tape 25mm x 3m

€ 22.37

€ 22.37 Each (ex VAT)

€ 26.62

€ 26.62 Each (inc. VAT)

Tesa 4600 Black Self Amalgamating Tape 25mm x 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

Silicone Rubber

Width

25mm

Length

3m

Thickness

0.5mm

Colour

Black

Tensile Strength

33N/cm

Maximum Operating Temperature

+260°C

Breakdown Voltage

8000V

Minimum Operating Temperature

-60°C

Model Number

4600

Country of Origin

United States