Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tesa Tesa 4657 4657 Duct Tape, 50 x 70.0mm, Grey, Acrylic Coated Finish

RS Stock No.: 207-716Brand: TesaManufacturers Part No.: 04657-00122-00
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Tesa

Colour

Black

Tape Type

Cloth Tape

Colour

Grey

Width

70.0mm

Length

50

Backing Material

Acrylic

Backing Material

Acrylic-coated cloth

Thickness

0.29mm

Adhesive Material

Thermosetting Rubber

Adhesion Strength

4.6 N/cm

Elongation At Break

7.5

Tensile Strength

105.0N/cm

Finish

Acrylic Coated

Minimum Operating Temperature

0°C

Trade Name

Tesa 4657

Model Number

4657

Country of Origin

Germany

Stock information temporarily unavailable.

€ 133.33

€ 133.33 Each (ex VAT)

€ 158.66

€ 158.66 Each (inc. VAT)

Tesa Tesa 4657 4657 Duct Tape, 50 x 70.0mm, Grey, Acrylic Coated Finish

€ 133.33

€ 133.33 Each (ex VAT)

€ 158.66

€ 158.66 Each (inc. VAT)

Tesa Tesa 4657 4657 Duct Tape, 50 x 70.0mm, Grey, Acrylic Coated Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Colour

Black

Tape Type

Cloth Tape

Colour

Grey

Width

70.0mm

Length

50

Backing Material

Acrylic

Backing Material

Acrylic-coated cloth

Thickness

0.29mm

Adhesive Material

Thermosetting Rubber

Adhesion Strength

4.6 N/cm

Elongation At Break

7.5

Tensile Strength

105.0N/cm

Finish

Acrylic Coated

Minimum Operating Temperature

0°C

Trade Name

Tesa 4657

Model Number

4657

Country of Origin

Germany