Tesa 4671 Neon Yellow Rubber Gaffa Duct Tape, 25mm x 25m, 0.28mm Thick

RS Stock No.: 207-727Brand: TesaManufacturers Part No.: 04671-00054-10
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Brand

Tesa

Width

25mm

Length

25m

Thickness

0.28mm

Colour

Yellow Acrylic Coating

Colour

Neon Yellow

Finish

Rubber

Backing Material

Spun Rayon

Elongation At Break

9

Tensile Strength

70N/cm

Adhesive Material

Natural Rubber

Model Number

4671

Country of Origin

Germany

Stock information temporarily unavailable.

€ 14.43

€ 14.43 Each (ex VAT)

€ 17.17

€ 17.17 Each (inc. VAT)

Tesa 4671 Neon Yellow Rubber Gaffa Duct Tape, 25mm x 25m, 0.28mm Thick

€ 14.43

€ 14.43 Each (ex VAT)

€ 17.17

€ 17.17 Each (inc. VAT)

Tesa 4671 Neon Yellow Rubber Gaffa Duct Tape, 25mm x 25m, 0.28mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

25mm

Length

25m

Thickness

0.28mm

Colour

Yellow Acrylic Coating

Colour

Neon Yellow

Finish

Rubber

Backing Material

Spun Rayon

Elongation At Break

9

Tensile Strength

70N/cm

Adhesive Material

Natural Rubber

Model Number

4671

Country of Origin

Germany