E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tesa 4957, Tesa 4957 White Foam Tape, 15mm x 25m, 1.10mm Thick

RS Stock No.: 207-424Brand: TesaManufacturers Part No.: 04957-00016-00
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Tesa

Width

15

Width

15mm

Thickness

1.10mm

Length

25

Length

25m

Backing Material

PE Foam

Colour

Black, White

Colour

White

Adhesion Strength

4

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

6

Tensile Strength

6N/cm

Model Number

4957

Series

tesa 4957

Country of Origin

Germany

Stock information temporarily unavailable.

€ 11.75

€ 11.75 Each (ex VAT)

€ 13.98

€ 13.98 Each (inc. VAT)

Tesa 4957, Tesa 4957 White Foam Tape, 15mm x 25m, 1.10mm Thick

€ 11.75

€ 11.75 Each (ex VAT)

€ 13.98

€ 13.98 Each (inc. VAT)

Tesa 4957, Tesa 4957 White Foam Tape, 15mm x 25m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

15

Width

15mm

Thickness

1.10mm

Length

25

Length

25m

Backing Material

PE Foam

Colour

Black, White

Colour

White

Adhesion Strength

4

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

6

Tensile Strength

6N/cm

Model Number

4957

Series

tesa 4957

Country of Origin

Germany