E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tesa 4967 Transparent Double Sided Plastic Tape, 0.160mm Thick, 13,4 N/cm, PET Backing, 50mm x 50m

RS Stock No.: 763-9015Brand: TesaManufacturers Part No.: 04967-00013-06
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PET

Tape Type

Plastic Tape

Width

50mm

Length

50m

Thickness

160mm

Thickness

0.160mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

13,4 N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+200°C

Series

tesa fix

Model Number

4967

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

tesa® 4967 double sided extra strong filmic tape

Double sided self-adhesive tape with a white PET backing and a tackified acrylic adhesive
Extremely high holding power even at elevated temperatures
High bonding reliability even under thermal and mechanical stress
Ideal for: Mounting lenses to mobile phone housings, ABS plastic parts in the automotive industry

Stock information temporarily unavailable.

€ 95.30

€ 95.30 Each (ex VAT)

€ 113.41

€ 113.41 Each (inc. VAT)

Tesa 4967 Transparent Double Sided Plastic Tape, 0.160mm Thick, 13,4 N/cm, PET Backing, 50mm x 50m

€ 95.30

€ 95.30 Each (ex VAT)

€ 113.41

€ 113.41 Each (inc. VAT)

Tesa 4967 Transparent Double Sided Plastic Tape, 0.160mm Thick, 13,4 N/cm, PET Backing, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 95.30
6 - 14€ 92.90
15+€ 92.33

Technical Document

Specifications

Brand

Tesa

Backing Material

PET

Tape Type

Plastic Tape

Width

50mm

Length

50m

Thickness

160mm

Thickness

0.160mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

13,4 N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+200°C

Series

tesa fix

Model Number

4967

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

tesa® 4967 double sided extra strong filmic tape

Double sided self-adhesive tape with a white PET backing and a tackified acrylic adhesive
Extremely high holding power even at elevated temperatures
High bonding reliability even under thermal and mechanical stress
Ideal for: Mounting lenses to mobile phone housings, ABS plastic parts in the automotive industry