E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tesa Tesa 60462 60462 Duct Tape, 50m x 50mm, Black, Rubber Finish

RS Stock No.: 207-786Brand: TesaManufacturers Part No.: 60462-00005-00
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Duct Tape

Colour

Black

Tape Type

Cloth Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Backing Material

Acrylic-coated cloth

Thickness

0.215mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

8.0 N/cm

Elongation At Break

16

Tensile Strength

40.0N/cm

Finish

Rubber

Maximum Operating Temperature

40

Minimum Operating Temperature

5°C

Trade Name

Tesa 60462

Model Number

60462

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

€ 14.77

€ 14.77 Each (ex VAT)

€ 17.58

€ 17.58 Each (inc. VAT)

Tesa Tesa 60462 60462 Duct Tape, 50m x 50mm, Black, Rubber Finish

€ 14.77

€ 14.77 Each (ex VAT)

€ 17.58

€ 17.58 Each (inc. VAT)

Tesa Tesa 60462 60462 Duct Tape, 50m x 50mm, Black, Rubber Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Tape Type

Duct Tape

Colour

Black

Tape Type

Cloth Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Backing Material

Acrylic-coated cloth

Thickness

0.215mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

8.0 N/cm

Elongation At Break

16

Tensile Strength

40.0N/cm

Finish

Rubber

Maximum Operating Temperature

40

Minimum Operating Temperature

5°C

Trade Name

Tesa 60462

Model Number

60462

Country of Origin

Italy

You may be interested in