Technical Document
Specifications
Brand
TesaWidth
25.0mm
Thickness
1.05mm
Length
25.0m
Backing Material
PE Foam
Colour
White
Adhesion Strength
4 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Rubber
Tensile Strength
9N/cm
Maximum Operating Temperature
+80°C
Model Number
64958
Adhesion Strength Unfaced Side
10N/cm
Country of Origin
Germany
Product details
Double sided PE foam tape 64958
A double sided tape. PE foam backed with a synthetic rubber adhesive.
Comfortable PE Foam
Immediate bonding strength
High bonding strength at low mounting pressure
High bonding strength on low surface energy substrates
Applications:
Construction - POS Displays
Mounting of indoor signs and posters
Mounting of shelf edge labelling systems
Additional dampening and anti rattle
€ 19.97
€ 19.97 Each (ex VAT)
€ 23.76
€ 23.76 Each (inc. VAT)
1
€ 19.97
€ 19.97 Each (ex VAT)
€ 23.76
€ 23.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 19.97 |
6 - 14 | € 19.42 |
15+ | € 19.37 |
Technical Document
Specifications
Brand
TesaWidth
25.0mm
Thickness
1.05mm
Length
25.0m
Backing Material
PE Foam
Colour
White
Adhesion Strength
4 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Rubber
Tensile Strength
9N/cm
Maximum Operating Temperature
+80°C
Model Number
64958
Adhesion Strength Unfaced Side
10N/cm
Country of Origin
Germany
Product details
Double sided PE foam tape 64958
A double sided tape. PE foam backed with a synthetic rubber adhesive.
Comfortable PE Foam
Immediate bonding strength
High bonding strength at low mounting pressure
High bonding strength on low surface energy substrates
Applications:
Construction - POS Displays
Mounting of indoor signs and posters
Mounting of shelf edge labelling systems
Additional dampening and anti rattle