Technical Document
Specifications
Brand
TestecProbe Type
Active, Differential
Attenuation
1:100, 1:1000
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1kV
Connector Type
BNC
Model Number p
TT-SI 9110
Series
SI
Safety Category
CAT III 1000 V, CAT III 1400V
Rise Time
3.5ns
Country of Origin
Taiwan, Province Of China
You may be interested in
Testec 8000 Series TT-SI 8110 Oscilloscope Probe, Differential Type, 100MHz, 1:100 / 1:1000dB, BNC ConnectorBrand: Testec
€ 2,719.71Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Testec SI Series TT-SI 9110 Oscilloscope Probe, Active, Differential Type, 100MHz, 1:100, 1:1000, BNC Connector
1
P.O.A.
Testec SI Series TT-SI 9110 Oscilloscope Probe, Active, Differential Type, 100MHz, 1:100, 1:1000, BNC Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Testec 8000 Series TT-SI 8110 Oscilloscope Probe, Differential Type, 100MHz, 1:100 / 1:1000dB, BNC ConnectorBrand: Testec
€ 2,719.71Each (ex VAT)
Technical Document
Specifications
Brand
TestecProbe Type
Active, Differential
Attenuation
1:100, 1:1000
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1kV
Connector Type
BNC
Model Number p
TT-SI 9110
Series
SI
Safety Category
CAT III 1000 V, CAT III 1400V
Rise Time
3.5ns
Country of Origin
Taiwan, Province Of China
You may be interested in
Testec 8000 Series TT-SI 8110 Oscilloscope Probe, Differential Type, 100MHz, 1:100 / 1:1000dB, BNC ConnectorBrand: Testec
€ 2,719.71Each (ex VAT)